Cornell Dubilier Electronics 160106K63P-F
| Manufacturer | |
| Mfr. Part # | 160106K63P-F |
| LCSC Part # | C3771239 |
| Package | - |
| Customer # | |
| Description | ±10% 63V 10uF -55℃~+105℃ Metallized Polyester Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.7239 | $ 6.72 |
200+ | $ 2.6023 | $ 520.46 |
500+ | $ 2.5113 | $ 1255.65 |
1,000+ | $ 2.465 | $ 2465.00 |
Standard Packaging 200/Full
Box | ||