WIMA MKS4B051004J00KSSD
| Manufacturer | |
| Mfr. Part # | MKS4B051004J00KSSD |
| LCSC Part # | C3771092 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 10uF ±10% 50V |
| Description | 10uF ±10% 50V Film Capacitor Metallized Polyester |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.6348 | $ 10.63 |
10+ | $ 9.2423 | $ 92.42 |
30+ | $ 8.3944 | $ 251.83 |
100+ | $ 7.6823 | $ 768.23 |
Standard Packaging 900/Full
Box | ||
Better price for more quantity?
$