Paktron 105K500CS6-FA
| Manufacturer | |
| MPN | 105K500CS6-FA |
| LCSC Part # | C3771064 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | ±10% 500V 1uF -55℃~+125℃ Metallized Polyester DIP-16 Thin Film Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Paktron | |
| Packaging | DIP-16 | |
| Tolerance | ±10% | |
| Voltage Rating | 500V | |
| Capacitance | 1uF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.5286 | $ 15.53 |
| 200+ | $ 6.0097 | $ 1201.94 |
| 500+ | $ 5.7984 | $ 2899.20 |
| 1,000+ | $ 5.695 | $ 5695.00 |
Standard Packaging16/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

