CCTC TCC1206X7R224K251HT
| Manufacturer |
CCTC
Asian Brands |
| Mfr. Part # | TCC1206X7R224K251HT |
| LCSC Part # | C377089 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 220nF 250V X7R 1206 |
| Description | 220nF ±10% 250V Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,400 
6,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0276 | $ 0.55 |
200+ | $ 0.0213 | $ 4.26 |
600+ | $ 0.0179 | $ 10.74 |
2,000+ | $ 0.0158 | $ 31.60 |
10,000+ | $ 0.014 | $ 140.00 |
20,000+ | $ 0.013 | $ 260.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$