WIMA MKS4D046805G00KSSD
| Manufacturer | |
| MPN | MKS4D046805G00KSSD |
| LCSC Part # | C3770567 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 6.8uF ±10% 100V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 6.8uF | |
| Voltage Rating | 100V | |
| Operating Temperature | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8371 | $ 2.84 |
| 10+ | $ 2.4284 | $ 24.28 |
| 30+ | $ 2.1735 | $ 65.21 |
| 100+ | $ 1.911 | $ 191.10 |
| 500+ | $ 1.7934 | $ 896.70 |
| 1,000+ | $ 1.7421 | $ 1742.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 6.8uF | |
| Voltage Rating | 100V | |
| Operating Temperature | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

