LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Paktron 474K500CB6G-FS product image
Images for reference only

Paktron 474K500CB6G-FSRoHS

Manufacturer
MPN
474K500CB6G-FS
LCSC Part #
C3770455
Packaging
SMD-8P,25.3x12.7mm
Customer #
Key Attributes
±10% 500V 470nF -55℃~+125℃ Polyester SMD-8P,25.3x12.7mm Thin Film Capacitors RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerPaktron
PackagingSMD-8P,25.3x12.7mm
Tolerance±10%
Voltage Rating500V
Capacitance470nF
Operating Temperature-55℃~+125℃
Dielectric MaterialPolyester

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.4158$ 12.42
200+$ 4.805$ 961.00
500+$ 4.6369$ 2318.45
1,000+$ 4.5536$ 4553.60
Standard Packaging200/Full Tube
Better price for more quantity?
$