PANASONIC ECQE4103KF
| Manufacturer | |
| Mfr. Part # | ECQE4103KF |
| LCSC Part # | C3770128 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 10nF ±10% 400V |
| Description | 10nF ±10% 400V Film Capacitor Metallized Polyester |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1069 | $ 0.53 |
50+ | $ 0.1047 | $ 5.24 |
150+ | $ 0.0986 | $ 14.79 |
500+ | $ 0.0972 | $ 48.60 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$