PANASONIC ECH-U1H331GB5
| Manufacturer | |
| MPN | ECH-U1H331GB5 |
| LCSC Part # | C3770121 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP FILM 330pF ±2% 50V 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2991 | $ 0.30 |
| 200+ | $ 0.1158 | $ 23.16 |
| 500+ | $ 0.1117 | $ 55.85 |
| 1,000+ | $ 0.1097 | $ 109.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

