KEMET SMR5103J50J01L4BULK
| Manufacturer | |
| Mfr. Part # | SMR5103J50J01L4BULK |
| LCSC Part # | C3769260 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 10nF ±5% 50V |
| Description | 10nF ±5% 50V Film Capacitor Metallized PPS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7999 | $ 1.80 |
10+ | $ 1.5404 | $ 15.40 |
30+ | $ 1.379 | $ 41.37 |
100+ | $ 1.213 | $ 121.30 |
500+ | $ 1.1376 | $ 568.80 |
1,000+ | $ 1.1044 | $ 1104.40 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$