LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET R60EI41005030J product image
Images for reference only

KEMET R60EI41005030JRoHS

Manufacturer
MPN
R60EI41005030J
LCSC Part #
C3769130
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 1uF ±5% 100V
Datasheetpdf iconKEMET R60EI41005030J
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0607$ 1.06
10+$ 0.8692$ 8.69
30+$ 0.7647$ 22.94
100+$ 0.646$ 64.60
500+$ 0.5937$ 296.85
1,000+$ 0.57$ 570.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=15mm
Capacitance1uF
Voltage Rating100V
Operating Temperature-55℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece