KEMET 46KI310000M1K
| Manufacturer | |
| Mfr. Part # | 46KI310000M1K |
| LCSC Part # | C3768855 |
| Package | - |
| Customer # | |
| Description | ±10% 100nF Thin Film Capacitors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1016 | $ 0.10 |
200+ | $ 0.0393 | $ 7.86 |
500+ | $ 0.038 | $ 19.00 |
1,000+ | $ 0.0373 | $ 37.30 |
Standard Packaging 1/Full
Bag | ||