WIMA SMDTC03470KB00KP00
| Manufacturer | |
| Mfr. Part # | SMDTC03470KB00KP00 |
| LCSC Part # | C3767954 |
| Package | 1812 |
| Customer # | |
| Key Attributes | CAP FILM 470nF ±10% 63V 1812 |
| Description | 470nF ±10% 63V Film Capacitor Metallized Polyester 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WIMA | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.4817 | $ 3.48 |
10+ | $ 3.0089 | $ 30.09 |
30+ | $ 2.7268 | $ 81.80 |
100+ | $ 2.4416 | $ 244.16 |
500+ | $ 2.3114 | $ 1155.70 |
1,000+ | $ 2.2509 | $ 2250.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$