Images are for reference only
EDA Models

CCTC TCC0603COG100J500CT

Manufacturer
CCTC
Asian Brands
Mfr. Part #
TCC0603COG100J500CT
LCSC Part #
C376764
Package
0603
Customer #
Key Attributes
CAP CER 10pF 50V C0G 0603
Description
C0G ±5% 0603 Ceramic Capacitors RoHS
Datasheet pdf icon CCTC TCC0603COG100J500CT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer CCTC
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon CCTC TCC0603COG100J500CT
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 4000
Sales Unit Piece
In-Stock: 299,900
299,900 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0025 $ 0.25
1,000+
$ 0.0019 $ 1.90
4,000+
$ 0.0015 $ 6.00
8,000+
$ 0.0013 $ 10.40
48,000+
$ 0.0011 $ 52.80
Standard Packaging 4000/Full Reel
Better price for more quantity?
$