TDK B32529C6102J189
| Manufacturer | |
| Mfr. Part # | B32529C6102J189 |
| LCSC Part # | C3767225 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 1nF ±5% 400V |
| Description | 1nF ±5% 400V Film Capacitor Metallized Polyester |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3192 | $ 0.32 |
10+ | $ 0.2546 | $ 2.55 |
30+ | $ 0.2269 | $ 6.81 |
100+ | $ 0.1923 | $ 19.23 |
500+ | $ 0.1769 | $ 88.45 |
1,000+ | $ 0.1676 | $ 167.60 |
Standard Packaging 2800/Full
Reel | ||
Better price for more quantity?
$