LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon QYX2A103KTP1FD product image
  • QYX2A103KTP1FD thumbnail 1
  • QYX2A103KTP1FD thumbnail 2
  • QYX2A103KTP1FD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon QYX2A103KTP1FDRoHS

Manufacturer
MPN
QYX2A103KTP1FD
LCSC Part #
C3766713
Packaging
-
Customer #
Key Attributes
CAP FILM 10nF ±10% 100V
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerNichicon
Packaging-
Tolerance±10%
Voltage Rating100V
Capacitance10nF
Operating Temperature-40℃~+85℃
Dielectric MaterialPolyester

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece