KEMET R82DC3150AA60J
| Manufacturer | |
| Mfr. Part # | R82DC3150AA60J |
| LCSC Part # | C3766207 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 150nF ±5% 63V |
| Description | 150nF ±5% 63V Film Capacitor Metallized Polyester |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980
2,980
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1468 | $ 0.73 |
50+ | $ 0.1162 | $ 5.81 |
150+ | $ 0.1009 | $ 15.14 |
500+ | $ 0.0895 | $ 44.75 |
3,000+ | $ 0.0803 | $ 240.90 |
6,000+ | $ 0.0758 | $ 454.80 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$