LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET R82EC2100Z350J product image
Images for reference only

KEMET R82EC2100Z350JRoHS

Manufacturer
MPN
R82EC2100Z350J
LCSC Part #
C3765911
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 10nF ±5% 100V
Datasheetpdf iconKEMET R82EC2100Z350J
In-Stock: 340
340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.135$ 0.68
50+$ 0.1321$ 6.61
150+$ 0.1303$ 19.55
500+$ 0.1284$ 64.20
Standard Packaging4000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=5mm
Capacitance10nF
Voltage Rating100V
Operating Temperature-55℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece