MICROCHIP JAN1N4112CUR-1/TR
| Manufacturer | |
| Mfr. Part # | JAN1N4112CUR-1/TR |
| LCSC Part # | C3765562 |
| Package | DO-213AA |
| Customer # | |
| Description | 500mW 1 Independent 18V DO-213AA Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Package | DO-213AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 264 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.6273 | $ 15.63 |
200+ | $ 6.0483 | $ 1209.66 |
500+ | $ 5.8354 | $ 2917.70 |
1,000+ | $ 5.7305 | $ 5730.50 |
Standard Packaging 264/Full
Reel | ||