Comchip CZRB5375B-HF
| Manufacturer | ComchipAsian Brands |
| MPN | CZRB5375B-HF |
| LCSC Part # | C3765516 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | DIODE ZENER 82V 5W DO-214AA(SMB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 5W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 500nA@62.2V | |
| Impedance(Zzt) | 65Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 82V | |
| Impedance(Zzk) | 720Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die.
- Low leakage.
- Built-in strain relief.
- Low inductance.
- High peak reverse power dissipation.
- Voltage regulation and clamping for high power ratings.
In-Stock: 478
478 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5732 | $ 0.57 |
| 10+ | $ 0.4979 | $ 4.98 |
| 30+ | $ 0.461 | $ 13.83 |
| 100+ | $ 0.4242 | $ 42.42 |
| 500+ | $ 0.3335 | $ 166.75 |
| 1,000+ | $ 0.3227 | $ 322.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AA(SMB) | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 5W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 500nA@62.2V | |
| Impedance(Zzt) | 65Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 82V | |
| Impedance(Zzk) | 720Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated die.
- Low leakage.
- Built-in strain relief.
- Low inductance.
- High peak reverse power dissipation.
- Voltage regulation and clamping for high power ratings.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



