VISHAY PLZ4V7A-HG3_A/H
| Manufacturer | |
| MPN | PLZ4V7A-HG3_A/H |
| LCSC Part # | C3765481 |
| Packaging | MicroSMF(DO-219AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 4.56V 960mW MicroSMF(DO-219AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MicroSMF(DO-219AC) | |
| Tolerance | - | |
| Pd - Power Dissipation | 960mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 1Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.44V~4.68V | |
| Zener Voltage(Nom) | 4.56V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sillicon planar Zener diodes, ultra small
- Low profile MicroSMF (DO-219AC) package
- Low leakage current
- Excellent stability
- High temperature soldering: 260℃ / 10 s at terminals
- Wave and reflow solderable (reflow as per JPC / JEDEC J-STD 020) (double wave as per IEC 61760-1)
- AEC-Q101 qualified available
- Base P/N-G3 - RoHS-compliant, green, industrial grade
- Base P/N-HG3 - RoHS-compliant, green, AEC-Q101 qualified
- ESD immunity acc. IEC 61000-4-2 acc. to part table
- Surge performance acc. to part table
In-Stock: 129
129 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3207 | $ 0.32 |
| 10+ | $ 0.313 | $ 3.13 |
| 30+ | $ 0.3084 | $ 9.25 |
| 100+ | $ 0.3038 | $ 30.38 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MicroSMF(DO-219AC) | |
| Tolerance | - | |
| Pd - Power Dissipation | 960mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 1Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.44V~4.68V | |
| Zener Voltage(Nom) | 4.56V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sillicon planar Zener diodes, ultra small
- Low profile MicroSMF (DO-219AC) package
- Low leakage current
- Excellent stability
- High temperature soldering: 260℃ / 10 s at terminals
- Wave and reflow solderable (reflow as per JPC / JEDEC J-STD 020) (double wave as per IEC 61760-1)
- AEC-Q101 qualified available
- Base P/N-G3 - RoHS-compliant, green, industrial grade
- Base P/N-HG3 - RoHS-compliant, green, AEC-Q101 qualified
- ESD immunity acc. IEC 61000-4-2 acc. to part table
- Surge performance acc. to part table
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



