LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N4626D-1/TR product image
Images for reference only

MICROCHIP JANTXV1N4626D-1/TRRoHS

Manufacturer
MPN
JANTXV1N4626D-1/TR
LCSC Part #
C3765030
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
500mW 1 Independent 5.6V DO-35(DO-204AH) Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JANTXV1N4626D-1/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.1662$ 32.17
200+$ 12.4482$ 2489.64
500+$ 12.0101$ 6005.05
1,000+$ 11.7941$ 11794.10
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Tolerance±1%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)5uA@4V
Impedance(Zzt)1.4kΩ
Diode Configuration1 Independent
Zener Voltage(Nom)5.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece