TI TPS54329DDAR
| Manufacturer | |
| MPN | TPS54329DDAR |
| LCSC Part # | C37647 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | 3A Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 650kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 760mV~7V | |
| Output Current | 3A | |
| Quiescent Current | 800uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
D-CAP2™Mode Enables Fast Transient Response Low Output Ripple and Allows Ceramic Output Capacitor Wide VIN Input Voltage Range: 4.5 V to 18 V Output Voltage Range: 0.76 V to 7.0 V Highly Efficient Integrated FETs Optimized for Lower Duty Cycle Applications - 100 mΩ (High Side) and 74 mΩ (Low Side) High Efficiency, Less Than 10 μA at Shutdown High Initial Bandgap Reference Accuracy Adjustable Soft Start • Pre-Biased Soft Start 650-kHz Switching Frequency (fSW) Cycle By Cycle Over Current Limit
Features
- D-CAP2™Mode Enables Fast Transient Response
- Low Output Ripple
- Allows Ceramic Output Capacitor
- Wide VIN Input Voltage Range: 4.5 V to 18 V
- Output Voltage Range: 0.76 V to 7.0 V
- Highly Efficient Integrated FETs Optimized for Lower Duty Cycle Applications - 100 mΩ (High Side) and 74 mΩ (Low Side)
- High Efficiency, Less Than 10 μA at Shutdown
- High Initial Bandgap Reference Accuracy
- Adjustable Soft Start
- Pre-Biased Soft Start
- 650-kHz Switching Frequency (fSW)
- Cycle By Cycle Over Current Limit
Applications
- Wide Range of Applications for Low Voltage System
- Digital TV Power Supply
- High Definition Blu-ray Disc Players
- Networking Home Terminal
- Digital Set Top Box (STB)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4797 | $ 0.48 |
| 10+ | $ 0.3822 | $ 3.82 |
| 30+ | $ 0.3399 | $ 10.20 |
| 100+ | $ 0.2879 | $ 28.79 |
| 500+ | $ 0.2651 | $ 132.55 |
| 1,000+ | $ 0.2521 | $ 252.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 650kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 760mV~7V | |
| Output Current | 3A | |
| Quiescent Current | 800uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
D-CAP2™Mode Enables Fast Transient Response Low Output Ripple and Allows Ceramic Output Capacitor Wide VIN Input Voltage Range: 4.5 V to 18 V Output Voltage Range: 0.76 V to 7.0 V Highly Efficient Integrated FETs Optimized for Lower Duty Cycle Applications - 100 mΩ (High Side) and 74 mΩ (Low Side) High Efficiency, Less Than 10 μA at Shutdown High Initial Bandgap Reference Accuracy Adjustable Soft Start • Pre-Biased Soft Start 650-kHz Switching Frequency (fSW) Cycle By Cycle Over Current Limit
Features
- D-CAP2™Mode Enables Fast Transient Response
- Low Output Ripple
- Allows Ceramic Output Capacitor
- Wide VIN Input Voltage Range: 4.5 V to 18 V
- Output Voltage Range: 0.76 V to 7.0 V
- Highly Efficient Integrated FETs Optimized for Lower Duty Cycle Applications - 100 mΩ (High Side) and 74 mΩ (Low Side)
- High Efficiency, Less Than 10 μA at Shutdown
- High Initial Bandgap Reference Accuracy
- Adjustable Soft Start
- Pre-Biased Soft Start
- 650-kHz Switching Frequency (fSW)
- Cycle By Cycle Over Current Limit
Applications
- Wide Range of Applications for Low Voltage System
- Digital TV Power Supply
- High Definition Blu-ray Disc Players
- Networking Home Terminal
- Digital Set Top Box (STB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



