LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZM55C11-TR product image
  • BZM55C11-TR thumbnail 1
  • BZM55C11-TR thumbnail 2
  • BZM55C11-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZM55C11-TRRoHS

Manufacturer
MPN
BZM55C11-TR
LCSC Part #
C3764619
Packaging
SOD-80
Customer #
Key Attributes
DIODE ZENER 11V 500mW SOD-80
Datasheetpdf iconVISHAY BZM55C11-TR
In-Stock: 2,260
2,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0516$ 0.52
100+$ 0.0405$ 4.05
300+$ 0.035$ 10.50
2,500+$ 0.0308$ 77.00
5,000+$ 0.0275$ 137.50
10,000+$ 0.0259$ 259.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-80
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)8.2Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.4V~11.6V
Zener Voltage(Nom)11V
Impedance(Zzk)20Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Saving space
  • Hermetic sealed parts
  • Electrical data identical with the devices BZT55..series, TZM..series
  • Fits onto SOD-323
  • Very sharp reverse characteristic
  • Low reverse current level
  • Very high stability
  • Low noise

Applications

AI Translation
  • Voltage stabilization