LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
muRata BLM03BB100SZ1D product image
Imagens ilustrativas

muRata BLM03BB100SZ1DRoHS

Fabricante
Cód. da peça
BLM03BB100SZ1D
Nº LCSC
C3764544
Emb.
-
Número do Cliente
Atrib. princ.
400mΩ 1 ±25% 10Ω@100MHz Ferrite Beads and Chips RoHS
Folha de Dadospdf iconmuRata BLM03BB100SZ1D
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.0111$ 0.01
Encapsulamento Padrão15000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Filters/Ferrite Beads and Chips
FabricantemuRata
Emb.-
DC Resistance(DCR)400mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating300mA
Impedance @ Frequency10Ω@100MHz

Descrição

Tradução por IA

This reference specification applies to the Chip Ferrite Bead BLM03_SZ series products for automotive electronics based on AEC-Q200, excluding powertrain and safety systems. The operating temperature range is -55°C to +125°C, and the storage temperature range is -55°C to +125°C. Under standard test conditions, the temperature is 15°C to 35°C and humidity is 25% (RH) to 85% (RH); when in doubt, the temperature is 20°C ± 2°C, humidity is 60% (RH) to 70% (RH), and atmospheric pressure is 86 kPa to 106 kPa. The product packaging uses 8 mm wide paper tape, with detailed specifications covering package appearance, dimensions, tape strength, and packaging conditions.

Recursos

Tradução por IA
  • Operating temperature range: -55°C to +125°C
  • Storage temperature range: -55°C to +125°C
  • Standard test temperature: 15°C to 35°C
  • Standard test humidity: 25% (RH) to 85% (RH)
  • Test temperature under dispute: 20°C ±2°C
  • Test humidity under dispute: 60% (RH) to 70% (RH)
  • Atmospheric pressure: 86kPa to 106kPa
  • Paper tape packaging, 8mm width, 2mm pitch
  • Paper tape tensile strength requirements specified
  • Cover tape peel force: 0.1N to 0.6N
  • Standard quantity per 180mm reel: 10000 pcs

Aplicações

Tradução por IA
  • Automotive Electronics