Walsin WLBD3225HCU102PH
| Manufacturer | WalsinAsian Brands |
| MPN | WLBD3225HCU102PH |
| LCSC Part # | C3764531 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 90mΩ 1 1kΩ@50MHz 1210 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Walsin | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 90mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 1kΩ@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Combines high-frequency noise suppression with high current handling capability
- Rated current up to 6A with low DC resistance
Applications
AI Translation
- High-current DC power lines
- Circuits with unstable grounding
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.036 | $ 0.04 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Walsin | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 90mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 1kΩ@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Combines high-frequency noise suppression with high current handling capability
- Rated current up to 6A with low DC resistance
Applications
AI Translation
- High-current DC power lines
- Circuits with unstable grounding
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

