LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata BLM15HD102BH1D product image
  • BLM15HD102BH1D thumbnail 1
  • BLM15HD102BH1D thumbnail 2
  • BLM15HD102BH1D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata BLM15HD102BH1DRoHS

Manufacturer
MPN
BLM15HD102BH1D
LCSC Part #
C3764396
Packaging
0402
Customer #
Key Attributes
FERRITE BEAD 1kΩ 0402 1LN
Datasheetpdf iconmuRata BLM15HD102BH1D
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0571$ 0.57
100+$ 0.0489$ 4.89
300+$ 0.0448$ 13.44
1,000+$ 0.0416$ 41.60
5,000+$ 0.0392$ 196.00
10,000+$ 0.0379$ 379.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturermuRata
Packaging0402
DC Resistance(DCR)1.25Ω
Operating Temperature-55℃~+150℃
Number of Lines1
Tolerance±25%
Current Rating-
Impedance @ Frequency1kΩ@100MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece