muRata BLM03AG102SZ1D
| Manufacturer | |
| MPN | BLM03AG102SZ1D |
| LCSC Part # | C3764375 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 0201 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0201 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This reference specification applies to the Chip Ferrite Bead BLM03_SZ series products for automotive electronics based on AEC-Q200, excluding powertrain and safety systems. The operating temperature range is -55°C to +125°C, and the storage temperature range is -55°C to +125°C. Under standard test conditions, the temperature is 15°C to 35°C and humidity is 25% (RH) to 85% (RH); when in doubt, the temperature is 20°C ± 2°C, humidity is 60% (RH) to 70% (RH), and atmospheric pressure is 86 kPa to 106 kPa. The product packaging uses 8 mm wide paper tape, with detailed specifications covering package appearance, dimensions, tape strength, and packaging conditions.
Features
- Operating temperature range: -55°C to +125°C
- Storage temperature range: -55°C to +125°C
- Standard test temperature: 15°C to 35°C
- Standard test humidity: 25% (RH) to 85% (RH)
- Test temperature under dispute: 20°C ±2°C
- Test humidity under dispute: 60% (RH) to 70% (RH)
- Atmospheric pressure: 86kPa to 106kPa
- Paper tape packaging, 8mm width, 2mm pitch
- Paper tape tensile strength requirements specified
- Cover tape peel force: 0.1N to 0.6N
- Standard quantity per 180mm reel: 10000 pcs
Applications
- Automotive Electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0107 | $ 0.54 |
| 500+ | $ 0.0084 | $ 4.20 |
| 1,500+ | $ 0.0071 | $ 10.65 |
Standard Packaging15000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0201 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This reference specification applies to the Chip Ferrite Bead BLM03_SZ series products for automotive electronics based on AEC-Q200, excluding powertrain and safety systems. The operating temperature range is -55°C to +125°C, and the storage temperature range is -55°C to +125°C. Under standard test conditions, the temperature is 15°C to 35°C and humidity is 25% (RH) to 85% (RH); when in doubt, the temperature is 20°C ± 2°C, humidity is 60% (RH) to 70% (RH), and atmospheric pressure is 86 kPa to 106 kPa. The product packaging uses 8 mm wide paper tape, with detailed specifications covering package appearance, dimensions, tape strength, and packaging conditions.
Features
- Operating temperature range: -55°C to +125°C
- Storage temperature range: -55°C to +125°C
- Standard test temperature: 15°C to 35°C
- Standard test humidity: 25% (RH) to 85% (RH)
- Test temperature under dispute: 20°C ±2°C
- Test humidity under dispute: 60% (RH) to 70% (RH)
- Atmospheric pressure: 86kPa to 106kPa
- Paper tape packaging, 8mm width, 2mm pitch
- Paper tape tensile strength requirements specified
- Cover tape peel force: 0.1N to 0.6N
- Standard quantity per 180mm reel: 10000 pcs
Applications
- Automotive Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

