TI TUSB216RWBRQ1
| Manufacturer | |
| MPN | TUSB216RWBRQ1 |
| LCSC Part # | C3764329 |
| Packaging | X2-QFN-12(1.6x1.6) |
| Customer # | |
| Key Attributes | Automotive-grade USB high-speed signal conditioner with battery charging controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | X2-QFN-12(1.6x1.6) | |
| Quiescent Supply Current | 750uA | |
| Voltage - Supply | 2.3V~6.5V | |
| Number of Channels | 1 | |
| Features | Shutdown mode | |
| USB Protocol | USB 2.0 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current | 22mA | |
| Data Rate | 480Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 323
323 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7861 | $ 2.79 |
| 10+ | $ 2.3464 | $ 23.46 |
| 30+ | $ 2.0705 | $ 62.12 |
| 100+ | $ 1.7898 | $ 178.98 |
| 500+ | $ 1.6616 | $ 830.80 |
| 1,000+ | $ 1.6065 | $ 1606.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | X2-QFN-12(1.6x1.6) | |
| Quiescent Supply Current | 750uA | |
| Voltage - Supply | 2.3V~6.5V | |
| Number of Channels | 1 | |
| Features | Shutdown mode | |
| USB Protocol | USB 2.0 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current | 22mA | |
| Data Rate | 480Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

