TI 8418501HA
| Manufacturer | |
| MPN | 8418501HA |
| LCSC Part # | C3763828 |
| Packaging | CFP-10 |
| Customer # | |
| Key Attributes | 30uA 1 CFP-10 Video Amps and Modules |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | CFP-10 | |
| Differential Phase | - | |
| Differential Gain | - | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 30uA | |
| Slew Rate | - | |
| -3dB Bandwidth | - | |
| Number of Channels | 1 | |
| Filter Order | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | CFP-10 | |
| Differential Phase | - | |
| Differential Gain | - | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 30uA | |
| Slew Rate | - | |
| -3dB Bandwidth | - | |
| Number of Channels | 1 | |
| Filter Order | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

