DIODES DMN61D8LVTQ-7
| Manufacturer | |
| MPN | DMN61D8LVTQ-7 |
| LCSC Part # | C3763803 |
| Packaging | TSOT-26 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 630mA TSOT-26 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Current - Continuous Drain(Id) | 630mA | |
| RDS(on) | 2.4Ω@3V | |
| Pd - Power Dissipation | 1.09W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.84pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 12.9pF | |
| Gate Charge(Qg) | 740pC | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Current - Continuous Drain(Id) | 630mA | |
| RDS(on) | 2.4Ω@3V | |
| Pd - Power Dissipation | 1.09W | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.84pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 12.9pF | |
| Gate Charge(Qg) | 740pC | |
| Operating Temperature | -55℃~+150℃ |
Introduction
The DMN61D8LVTQ provides a single-component solution for switching inductive loads such as relays, solenoids, and small DC motors in automotive applications, eliminating the need for a freewheeling diode. The DMN61D8LVTQ accepts logic-level inputs, allowing it to be driven by logic gates, inverters, and microcontrollers. It is ideally suited for door, window, and antenna relay coils.
Features
- Reliable and stable interface between sensitive logic circuits and DC relay coils
- Replaces 3 to 4 discrete components, reducing PCB size
- Internal active clamp eliminates external Zener diode
- Fully lead-free, RoHS compliant
- Halogen- and antimony-free "green" device
- DMN61D8LVTQ targets automotive applications requiring specific change control; the device is AEC-Q101 qualified, PPAP documentation available, and manufactured in an IATF 16949 certified facility.
Applications
- Automotive applications - door, window, and antenna relay coils
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3936 | $ 1.97 |
| 50+ | $ 0.3248 | $ 16.24 |
| 150+ | $ 0.2953 | $ 44.30 |
| 500+ | $ 0.2585 | $ 129.25 |
| 3,000+ | $ 0.2422 | $ 726.60 |
| 6,000+ | $ 0.2323 | $ 1393.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Current - Continuous Drain(Id) | 630mA | |
| RDS(on) | 2.4Ω@3V | |
| Pd - Power Dissipation | 1.09W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.84pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 12.9pF | |
| Gate Charge(Qg) | 740pC | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Current - Continuous Drain(Id) | 630mA | |
| RDS(on) | 2.4Ω@3V | |
| Pd - Power Dissipation | 1.09W | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.84pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 12.9pF | |
| Gate Charge(Qg) | 740pC | |
| Operating Temperature | -55℃~+150℃ |
Introduction
The DMN61D8LVTQ provides a single-component solution for switching inductive loads such as relays, solenoids, and small DC motors in automotive applications, eliminating the need for a freewheeling diode. The DMN61D8LVTQ accepts logic-level inputs, allowing it to be driven by logic gates, inverters, and microcontrollers. It is ideally suited for door, window, and antenna relay coils.
Features
- Reliable and stable interface between sensitive logic circuits and DC relay coils
- Replaces 3 to 4 discrete components, reducing PCB size
- Internal active clamp eliminates external Zener diode
- Fully lead-free, RoHS compliant
- Halogen- and antimony-free "green" device
- DMN61D8LVTQ targets automotive applications requiring specific change control; the device is AEC-Q101 qualified, PPAP documentation available, and manufactured in an IATF 16949 certified facility.
Applications
- Automotive applications - door, window, and antenna relay coils
C3763803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



