YFW 1N5364B TB
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | 1N5364B TB |
| LCSC Part # | C37636015 |
| Package | DO-27 |
| Customer # | |
| Key Attributes | DIODE ZENER 33V 5W DO-15 |
| Description | Zener Diode 33V 5W Through Hole DO-15 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
In-Stock:
1,115
1,115
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1651 | $ 0.83 |
50+ | $ 0.1297 | $ 6.49 |
150+ | $ 0.1145 | $ 17.18 |
1,250+ | $ 0.0955 | $ 119.38 |
2,500+ | $ 0.0871 | $ 217.75 |
5,000+ | $ 0.082 | $ 410.00 |
Standard Packaging 1250/Full
Box | ||
Better price for more quantity?
$