YFW 2EZ12D5 TB
| Manufacturer |
YFW
Asian Brands |
| MPN | 2EZ12D5 TB |
| LCSC Part # | C37636006 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 2W DO-41 |
| Description | Zener Diode Independent 12V 2W Through Hole DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,640
4,640
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0658 | $ 0.66 |
100+ | $ 0.0519 | $ 5.19 |
300+ | $ 0.0449 | $ 13.47 |
1,000+ | $ 0.0396 | $ 39.60 |
5,000+ | $ 0.0363 | $ 181.50 |
10,000+ | $ 0.0342 | $ 342.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$