LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW BCX51-16 product image
Images for reference only

YFW BCX51-16RoHS

Manufacturer
YFWAsian Brands
MPN
BCX51-16
LCSC Part #
C37635989
Packaging
SOT-89
Customer #
Key Attributes
TRANS PNP 45V 1A SOT-89
Datasheetpdf iconYFW BCX51-16
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0715$ 0.72
100+$ 0.0563$ 5.63
300+$ 0.0488$ 14.64
1,000+$ 0.044$ 44.00
5,000+$ 0.0395$ 197.50
10,000+$ 0.0372$ 372.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerYFW
PackagingSOT-89
Current - Collector Cutoff100nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO45V
DC Current Gain250
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation1.3W
Number1 PNP
typePNP
Current - Collector(Ic)1A
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • NPN Complements to BCX54,BCX55,BCX56
  • Low Voltage
  • High Current