MASPOWER MSG70T170HLB3
| Manufacturer | MASPOWERAsian Brands |
| MPN | MSG70T170HLB3 |
| LCSC Part # | C37635843 |
| Packaging | TO-264 |
| Customer # | |
| Key Attributes | Low Gate charge, High Input Impedance, Short circuit withstand time 10 μs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | MASPOWER | |
| Packaging | TO-264 | |
| Td(off) | 230ns | |
| Pd - Power Dissipation | 625W | |
| Td(on) | 100ns | |
| Current - Collector(Ic) | 140A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 100pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V@250uA | |
| Vce Saturation(VCE(sat)) | 5.5V@50A,15V | |
| Reverse Recovery Time(trr) | 240ns | |
| Switching Energy(Eoff) | 1.5mJ | |
| Turn-On Energy (Eon) | 2.4mJ | |
| Input Capacitance(Cies) | 4.67nF | |
| Output Capacitance(Coes) | 232pF | |
| Gate Charge(Qg) | 160nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Gate charge
- VCE(sat) = 4.35V @ IC = 50A
- High Input Impedance
- Short circuit withstand time 10 μs
Applications
AI Translation
- PFC
- UPS Inverter
In-Stock: 74
74 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 45.9229$ 43.6268 | $ 43.63 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



