LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MASPOWER MSG15T120HLT1 product image
  • MSG15T120HLT1 thumbnail 1
  • MSG15T120HLT1 thumbnail 2
  • MSG15T120HLT1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MASPOWER MSG15T120HLT1RoHS

Manufacturer
MASPOWERAsian Brands
MPN
MSG15T120HLT1
LCSC Part #
C37635842
Packaging
TO-220F
Customer #
Key Attributes
58W 30A 1.2kV FS (Field Stop) TO-220F Single IGBTs RoHS
Datasheetpdf iconMASPOWER MSG15T120HLT1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerMASPOWER
PackagingTO-220F
Td(off)52ns
Pd - Power Dissipation58W
Td(on)10ns
Operating Temperature-40℃~+175℃
Current - Collector(Ic)30A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)41pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.5V@250uA
Vce Saturation(VCE(sat))2.1V@15A,15V
Reverse Recovery Time(trr)283ns
Switching Energy(Eoff)670uJ
Turn-On Energy (Eon)380uJ
Input Capacitance(Cies)1.26nF
Gate Charge(Qg)112nC@15V
Output Capacitance(Coes)78pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low gate charge
  • Trench FS Technology
  • RoHS product

Applications

AI Translation
  • General purpose inverters
  • Induction heating(IH)
  • UPS
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3606$ 1.2926$ 1.29
10+$ 1.1255$ 1.0693$ 10.69
50+$ 0.9963$ 0.9465$ 47.33
100+$ 0.85$ 0.8075$ 80.75
500+$ 0.7846$ 0.7454$ 372.70
1,000+$ 0.755$ 0.7173$ 717.30
Standard Packaging50/Full Tube
Better price for more quantity?
$