Cornell Dubilier Electronics 150105K63EC
| Manufacturer | |
| MPN | 150105K63EC |
| LCSC Part # | C3763566 |
| Packaging | Through Hole,D8xL20.5mm |
| Customer # | |
| Key Attributes | ±10% 63V 1uF -55℃~+125℃ Metallized Polyester Through Hole,D8xL20.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D8xL20.5mm | |
| Tolerance | ±10% | |
| Voltage Rating | 63V | |
| Capacitance | 1uF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8063 | $ 1.81 |
| 200+ | $ 0.6988 | $ 139.76 |
| 500+ | $ 0.6741 | $ 337.05 |
| 1,000+ | $ 0.6633 | $ 663.30 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

