LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XOS25026000LT00351005 product image
  • XOS25026000LT00351005 thumbnail 1
  • XOS25026000LT00351005 thumbnail 2
  • XOS25026000LT00351005 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOGNJING XOS25026000LT00351005RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XOS25026000LT00351005
LCSC Part #
C37635407
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 26MHz CMOS SMD
Datasheetpdf iconTOGNJING XOS25026000LT00351005
In-Stock: 30,120
30,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2833$ 0.28
10+$ 0.2469$ 2.47
30+$ 0.2311$ 6.93
100+$ 0.2121$ 21.21
500+$ 0.2026$ 101.30
1,000+$ 0.1979$ 197.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD2520-4P
Frequency Stability±20ppm
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.62V~3.63V
Normal temperature Frequency Tolerance±10ppm
Frequency26MHz
Current - Supply5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece