LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XOS20012000LT00351005 product image
  • XOS20012000LT00351005 thumbnail 1
  • XOS20012000LT00351005 thumbnail 2
  • XOS20012000LT00351005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XOS20012000LT00351005RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XOS20012000LT00351005
LCSC Part #
C37635394
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 12MHz CMOS SMD
Datasheetpdf iconTOGNJING XOS20012000LT00351005
In-Stock: 30,776
30,776 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2944$ 0.29
10+$ 0.257$ 2.57
30+$ 0.2407$ 7.22
100+$ 0.2212$ 22.12
500+$ 0.2114$ 105.70
1,000+$ 0.2066$ 206.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD2016-4P
Frequency Stability±20ppm
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.62V~3.63V
Normal temperature Frequency Tolerance±10ppm
Frequency12MHz
Current - Supply5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1MHz~125MHz
  • Frequency range: 1MHz~125MHz
  • High stability, high reliability, excellent wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Optical communication networks
  • Automotive electronics
  • Industrial control
  • Medical equipment