TOGNJING XTM32027000FT00351001
| Manufacturer |
TOGNJING
Asian Brands |
| Mfr. Part # | XTM32027000FT00351001 |
| LCSC Part # | C37635384 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 27MHz 9pF SMD |
| Description | Crystal 27MHz ±10ppm 9pF 30Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14,560
14,560
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0428 $ 0.0407 | $ 0.41 |
100+ | $ 0.0376 $ 0.0358 | $ 3.58 |
300+ | $ 0.035 $ 0.0333 | $ 9.99 |
3,000+ | $ 0.033 $ 0.0314 | $ 94.20 |
6,000+ | $ 0.0315 $ 0.0300 | $ 180.00 |
9,000+ | $ 0.0307 $ 0.0292 | $ 262.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$