TOGNJING XTM32012000JT00351006
| Manufacturer |
TOGNJING
Asian Brands |
| MPN | XTM32012000JT00351006 |
| LCSC Part # | C37635370 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 12pF SMD |
| Description | Crystal 12MHz ±10ppm 12pF 60Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Packaging | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30,170
30,170
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0578 $ 0.0550 | $ 0.55 |
100+ | $ 0.0463 $ 0.0440 | $ 4.40 |
300+ | $ 0.0405 $ 0.0385 | $ 11.55 |
3,000+ | $ 0.0361 $ 0.0343 | $ 102.90 |
6,000+ | $ 0.0327 $ 0.0311 | $ 186.60 |
9,000+ | $ 0.0309 $ 0.0294 | $ 264.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$