LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM32008000QT00351005 product image
  • XTM32008000QT00351005 thumbnail 1
  • XTM32008000QT00351005 thumbnail 2
  • XTM32008000QT00351005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM32008000QT00351005RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM32008000QT00351005
LCSC Part #
C37635366
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 8MHz 20pF SMD
Datasheetpdf iconTOGNJING XTM32008000QT00351005
In-Stock: 44,395
44,395 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0924$ 0.46
50+$ 0.0822$ 4.11
150+$ 0.0771$ 11.57
500+$ 0.0732$ 36.60
3,000+$ 0.0684$ 205.20
6,000+$ 0.0669$ 401.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)180Ω
Normal temperature Frequency Tolerance±10ppm
Frequency8MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
  • Frequency range: 8.0MHz~96MHz
  • Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN