TOGNJING XTF32032768KT00351011
| Manufacturer | TOGNJINGAsian Brands |
| MPN | XTF32032768KT00351011 |
| LCSC Part # | C37635362 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Packaging | SMD3215-2P | |
| Frequency Stability | ±10ppm;±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency: 32.768KHz
- High stability, strong reliability, excellent wide-temperature frequency-temperature characteristics
Applications
AI Translation
- Real-Time Clock (RTC)
- Clock Timing Module
- Consumer Electronics
- Medical Systems
In-Stock: 325
325 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1864 | $ 0.93 |
| 50+ | $ 0.151 | $ 7.55 |
| 150+ | $ 0.1358 | $ 20.37 |
| 500+ | $ 0.1168 | $ 58.40 |
| 3,000+ | $ 0.1045 | $ 313.50 |
| 6,000+ | $ 0.0994 | $ 596.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TOGNJING | |
| Packaging | SMD3215-2P | |
| Frequency Stability | ±10ppm;±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency: 32.768KHz
- High stability, strong reliability, excellent wide-temperature frequency-temperature characteristics
Applications
AI Translation
- Real-Time Clock (RTC)
- Clock Timing Module
- Consumer Electronics
- Medical Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



