LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM25040000JT00351005 product image
  • XTM25040000JT00351005 thumbnail 1
  • XTM25040000JT00351005 thumbnail 2
  • XTM25040000JT00351005 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOGNJING XTM25040000JT00351005RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM25040000JT00351005
LCSC Part #
C37635359
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 40MHz 12pF SMD
Datasheetpdf iconTOGNJING XTM25040000JT00351005

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Equivalent Series Resistance(ESR)30Ω
Normal temperature Frequency Tolerance±10ppm
Frequency40MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece
In-Stock: 11,760
11,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0536$ 0.27
50+$ 0.0473$ 2.37
150+$ 0.0442$ 6.63
500+$ 0.0419$ 20.95
3,000+$ 0.04$ 120.00
6,000+$ 0.039$ 234.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$