LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM25027000QT00351001 product image
  • XTM25027000QT00351001 thumbnail 1
  • XTM25027000QT00351001 thumbnail 2
  • XTM25027000QT00351001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM25027000QT00351001RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM25027000QT00351001
LCSC Part #
C37635352
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 27MHz 20pF SMD
Datasheetpdf iconTOGNJING XTM25027000QT00351001
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0851$ 0.43
50+$ 0.0667$ 3.34
150+$ 0.0575$ 8.63
500+$ 0.0506$ 25.30
3,000+$ 0.045$ 135.00
6,000+$ 0.0422$ 253.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)50Ω
Normal temperature Frequency Tolerance±10ppm
Frequency27MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12.0MHz ~ 100MHz
  • High stability and reliability with excellent wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Digital Electronics
  • Consumer Products
  • Mobile Communications
  • Bluetooth
  • Wireless LAN