LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM25026000FT00351005 product image
  • XTM25026000FT00351005 thumbnail 1
  • XTM25026000FT00351005 thumbnail 2
  • XTM25026000FT00351005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM25026000FT00351005RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM25026000FT00351005
LCSC Part #
C37635350
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 26MHz 9pF SMD
Datasheetpdf iconTOGNJING XTM25026000FT00351005
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.071$ 0.71
100+$ 0.0561$ 5.61
300+$ 0.0487$ 14.61
3,000+$ 0.0431$ 129.30
6,000+$ 0.0387$ 232.20
9,000+$ 0.0364$ 327.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Equivalent Series Resistance(ESR)50Ω
Normal temperature Frequency Tolerance±10ppm
Frequency26MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12.0MHz ~ 100MHz
  • High stability and reliability with excellent wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Digital Electronics
  • Consumer Products
  • Mobile Communications
  • Bluetooth
  • Wireless LAN