LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM25012000JT00351005 product image
  • XTM25012000JT00351005 thumbnail 1
  • XTM25012000JT00351005 thumbnail 2
  • XTM25012000JT00351005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM25012000JT00351005RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM25012000JT00351005
LCSC Part #
C37635341
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 12MHz 12pF SMD
Datasheetpdf iconTOGNJING XTM25012000JT00351005
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0819$ 0.41
50+$ 0.0653$ 3.27
150+$ 0.0569$ 8.54
500+$ 0.0507$ 25.35
3,000+$ 0.0457$ 137.10
6,000+$ 0.0432$ 259.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Equivalent Series Resistance(ESR)120Ω
Normal temperature Frequency Tolerance±10ppm
Frequency12MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12.0MHz ~ 100MHz
  • High stability and reliability with excellent wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Digital Electronics
  • Consumer Products
  • Mobile Communications
  • Bluetooth
  • Wireless LAN