LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM20032000JT00351005 product image
  • XTM20032000JT00351005 thumbnail 1
  • XTM20032000JT00351005 thumbnail 2
  • XTM20032000JT00351005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM20032000JT00351005RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM20032000JT00351005
LCSC Part #
C37635333
Packaging
SMD2016-4P
Customer #
Key Attributes
CRYSTAL 32MHz 12pF SMD
Datasheetpdf iconTOGNJING XTM20032000JT00351005
In-Stock: 10,170
10,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.052$ 0.52
100+$ 0.0457$ 4.57
300+$ 0.0425$ 12.75
3,000+$ 0.0401$ 120.30
6,000+$ 0.0382$ 229.20
9,000+$ 0.0373$ 335.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD2016-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Equivalent Series Resistance(ESR)40Ω
Normal temperature Frequency Tolerance±10ppm
Frequency32MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 16.0MHz ~ 100MHz
  • High stability and reliability with excellent wide-temperature frequency-temperature characteristics
  • Dimensions (L x W): 2.0 x 1.6mm, Height (H): 0.45mm
  • 3000 pcs per reel

Applications

AI Translation
  • Digital Electronics
  • Consumer Products
  • Mobile Communications
  • Bluetooth
  • Wireless LAN