KYET MMKP273J2J1501
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MMKP273J2J1501 |
| LCSC Part # | C37635249 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Description | 27nF 630V ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
120
120
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1038 | $ 0.52 |
50+ | $ 0.082 | $ 4.10 |
150+ | $ 0.0712 | $ 10.68 |
500+ | $ 0.063 | $ 31.50 |
2,500+ | $ 0.0565 | $ 141.25 |
5,000+ | $ 0.0532 | $ 266.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$