LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C150F11-3P200C1-111 product image
  • C150F11-3P200C1-111 thumbnail 1
  • C150F11-3P200C1-111 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cable Assembly Rectangular L200mm Single End

Manufacturer
JXTCONNAsian Brands
MPN
C150F11-3P200C1-111
LCSC Part #
C37635015
Packaging
-
Customer #
Key Attributes
1.5mm Rectangular Cable Assemblies
Datasheetpdf iconJXTCONN C150F11-3P200C1-111
In-Stock: 1,555
1,555 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1043$ 0.0731$ 0.37
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Rectangular Cable Assemblies
ManufacturerJXTCONN
Packaging-
Pitch1.5mm
WireRodUL1571 28AWG
Number of stitches3P
Wire diameter0.9mm
ContactResistance-
attachment-
ThreadLength20cm
WorkingTemperature-
Connection mode-
Number of connected endsSingle-ended
typeTerminal wire
ColorRed, yellow, black
Line number3.0
Tail processingTin plated
Wire gauge28AWG
Buckle-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece