MX1.25mm Cable Assembly 4P 200mm Single End Stripped & Tinned 3.0mm
| Manufacturer | JXTCONNAsian Brands |
| MPN | C125F21-4P200C1-111 |
| LCSC Part # | C37635006 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | JXTCONN | |
| Packaging | - | |
| colour | White, red, yellow, black | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 4P | |
| attachment | - | |
| ThreadLength | 20cm | |
| WireDiameter | 0.9mm | |
| Wire gauge | 28AWG | |
| WorkingTemperature | - | |
| Connection mode | - | |
| Number of connected ends | Single-ended | |
| spacing | 1.25mm | |
| type | Terminal wire | |
| Line number | 4.0 | |
| Tail processing | Tin plated | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 925
925 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2006$ 0.1405 | $ 0.70 |
| 50+ | $ 0.1878$ 0.1315 | $ 6.58 |
| 1,000+ | $ 0.1559$ 0.1092 | $ 109.20 |
| 5,000+ | $ 0.1495$ 0.1047 | $ 523.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | JXTCONN | |
| Packaging | - | |
| colour | White, red, yellow, black | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 4P | |
| attachment | - | |
| ThreadLength | 20cm | |
| WireDiameter | 0.9mm | |
| Wire gauge | 28AWG | |
| WorkingTemperature | - | |
| Connection mode | - | |
| Number of connected ends | Single-ended | |
| spacing | 1.25mm | |
| type | Terminal wire | |
| Line number | 4.0 | |
| Tail processing | Tin plated | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


